HellermannTyton Branching Cable Boot Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm

RS noliktavas nr.: 622-3855Ražotājs: HellermannTytonRažotāja kods: 403-19016
Skatīt visu Heat Shrink Boots

Tehniskie dokumenti

Specifikācija

Type

Branching Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

13mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Shrunk Diameter Primary

17.5mm

Shrunk Diameter Secondary

4.6mm

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

HellermannTyton Branching Cable Boot Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm

P.O.A.

HellermannTyton Branching Cable Boot Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Type

Branching Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

13mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Shrunk Diameter Primary

17.5mm

Shrunk Diameter Secondary

4.6mm

Jūs varētu interesēt