Technical Document
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie WidthBrand: HellermannTyton
€ 0.421Each (In a Pack of 100) (Exc. Vat)
Price on Asking
Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
1
Price on Asking
Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie WidthBrand: HellermannTyton
€ 0.421Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
You may be interested in
HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie WidthBrand: HellermannTyton
€ 0.421Each (In a Pack of 100) (Exc. Vat)