HARWIN 5.57mm Spring Contact

RS Stock No.: 173-0894Brand: HARWINManufacturers Part No.: S7061-46R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Series

EZ-BoardWare

Material

Beryllium Copper

Current Rating

4A

Fixing Method

Surface Mount

Contact Resistance

20mΩ

Contact Plating

Tin over Nickel

Dimensions

6.95 x 2.5 x 5.57mm

Height

5.57mm

Length

6.95mm

Width

2.5mm

Country of Origin

United Kingdom

Product details

Harwin EZ Boardware SMT RFI/Grounding Spring Contacts

EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them ideal for use in PCB edge connections to a chassis.

Features and Benefits

Ideal for use on surface mount PCBs
Excellent spring properties
Designed for automated application using standard placement equipment
Suitable for wiping and sliding applications
Multidirection versions for PCB edge connections
Available in a wide range working heights

Applications

The compact size of these EZ-BoardWare grounding spring contacts makes them ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units

You may be interested in
HARWIN 5.57mm Spring Contact
€ 0.587Each (Supplied as a Tape) (Exc. Vat)
HARWIN 5.5mm Grounding Contact
€ 0.266Each (On a Reel of 1500) (Exc. Vat)
Stock information temporarily unavailable.

€ 266.40

€ 0.222 Each (On a Reel of 1200) (Exc. Vat)

€ 322.34

€ 0.269 Each (On a Reel of 1200) (inc. VAT)

HARWIN 5.57mm Spring Contact

€ 266.40

€ 0.222 Each (On a Reel of 1200) (Exc. Vat)

€ 322.34

€ 0.269 Each (On a Reel of 1200) (inc. VAT)

HARWIN 5.57mm Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARWIN 5.57mm Spring Contact
€ 0.587Each (Supplied as a Tape) (Exc. Vat)
HARWIN 5.5mm Grounding Contact
€ 0.266Each (On a Reel of 1500) (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Series

EZ-BoardWare

Material

Beryllium Copper

Current Rating

4A

Fixing Method

Surface Mount

Contact Resistance

20mΩ

Contact Plating

Tin over Nickel

Dimensions

6.95 x 2.5 x 5.57mm

Height

5.57mm

Length

6.95mm

Width

2.5mm

Country of Origin

United Kingdom

Product details

Harwin EZ Boardware SMT RFI/Grounding Spring Contacts

EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them ideal for use in PCB edge connections to a chassis.

Features and Benefits

Ideal for use on surface mount PCBs
Excellent spring properties
Designed for automated application using standard placement equipment
Suitable for wiping and sliding applications
Multidirection versions for PCB edge connections
Available in a wide range working heights

Applications

The compact size of these EZ-BoardWare grounding spring contacts makes them ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units

You may be interested in
HARWIN 5.57mm Spring Contact
€ 0.587Each (Supplied as a Tape) (Exc. Vat)
HARWIN 5.5mm Grounding Contact
€ 0.266Each (On a Reel of 1500) (Exc. Vat)