Technical Document
Specifications
Brand
HARWINNumber Of Contacts
26
Number Of Rows
2
Pitch
1.27mm
Type
PCB Connector
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Current Rating
1.2A
Series
M55-600
Country of Origin
China
Stock information temporarily unavailable.
€ 1,265.00
€ 2.30 Each (On a Reel of 550) (Exc. Vat)
€ 1,530.65
€ 2.783 Each (On a Reel of 550) (inc. VAT)
HARWIN M55-600 Series Vertical Surface Mount PCB Connector, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
550
€ 1,265.00
€ 2.30 Each (On a Reel of 550) (Exc. Vat)
€ 1,530.65
€ 2.783 Each (On a Reel of 550) (inc. VAT)
HARWIN M55-600 Series Vertical Surface Mount PCB Connector, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
550
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
26
Number Of Rows
2
Pitch
1.27mm
Type
PCB Connector
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Current Rating
1.2A
Series
M55-600
Country of Origin
China