Tehniskie dokumenti
Specifikācija
Brand
HARWINSeries
M30
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.0A
Voltage Rating
150.0 V
Produkta apraksts
Shrouded Headers
1.25mm Harwin M30 Series
€ 37,00
€ 3,70 Katrs (tiek piegadats Tubina) (bez PVN)
€ 44,77
€ 4,477 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
10
€ 37,00
€ 3,70 Katrs (tiek piegadats Tubina) (bez PVN)
€ 44,77
€ 4,477 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HARWINSeries
M30
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.0A
Voltage Rating
150.0 V
Produkta apraksts