Tehniskie dokumenti
Specifikācija
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
10m
Width
21.25 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Izcelsmes valsts
United Kingdom
Produkta apraksts
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
€ 38,00
€ 38,00 1 iepakojums ar 10 metriem (bez PVN)
€ 45,98
€ 45,98 1 iepakojums ar 10 metriem (Ieskaitot PVN)
1
€ 38,00
€ 38,00 1 iepakojums ar 10 metriem (bez PVN)
€ 45,98
€ 45,98 1 iepakojums ar 10 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
10m
Width
21.25 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Izcelsmes valsts
United Kingdom
Produkta apraksts
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.