HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS noliktavas nr.: 877-4734Ražotājs: HARTINGRažotāja kods: 21348400484050
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

Noliktavas stāvoklis patreiz nav pieejams

€ 17,40

€ 17,40 Katrs (bez PVN)

€ 21,05

€ 21,05 Katrs (Ieskaitot PVN)

HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 17,40

€ 17,40 Katrs (bez PVN)

€ 21,05

€ 21,05 Katrs (Ieskaitot PVN)

HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C