HARTING Han-INOX Top Entry Hood, M32 Thread

RS Stock No.: 145-742Brand: HARTINGManufacturers Part No.: 19440160427
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

16B

IP Rating

IP65

Country of Origin

Romania

Stock information temporarily unavailable.

€ 477.00

€ 477.00 Each (Exc. Vat)

€ 577.17

€ 577.17 Each (inc. VAT)

HARTING Han-INOX Top Entry Hood, M32 Thread

€ 477.00

€ 477.00 Each (Exc. Vat)

€ 577.17

€ 577.17 Each (inc. VAT)

HARTING Han-INOX Top Entry Hood, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

16B

IP Rating

IP65

Country of Origin

Romania