HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket

RS noliktavas nr.: 922-9828Ražotājs: HARTINGRažotāja kods: 09734646804
brand-logo
Skatīt visu DIN 41612 savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Izcelsmes valsts

Germany

Produkta apraksts

Reversed Types C & R (High Temperature)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 142,00

€ 7,10 Katrs (Kaste ir 20) (bez PVN)

€ 171,82

€ 8,591 Katrs (Kaste ir 20) (Ieskaitot PVN)

HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket

€ 142,00

€ 7,10 Katrs (Kaste ir 20) (bez PVN)

€ 171,82

€ 8,591 Katrs (Kaste ir 20) (Ieskaitot PVN)

HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Kaste
20 - 80€ 7,10€ 142,00
100 - 180€ 5,90€ 118,00
200+€ 5,50€ 110,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Izcelsmes valsts

Germany

Produkta apraksts

Reversed Types C & R (High Temperature)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more