Harting Female Crimp D-sub Connector Contact Signal, 24 → 20 AWG

RS Stock No.: 692-7831Brand: HARTINGManufacturers Part No.: 09670008672
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Type

Signal

Country of Origin

Switzerland

Product details

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Turned contacts
With round bushing
Performance level 1

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Harting Female Crimp D-sub Connector Contact Signal, 24 → 20 AWG

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Harting Female Crimp D-sub Connector Contact Signal, 24 → 20 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Gender

Female

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Type

Signal

Country of Origin

Switzerland

Product details

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Turned contacts
With round bushing
Performance level 1