Tehniskie dokumenti
Specifikācija
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Housing Material
Metal
Length
53.1mm
Width
13.6mm
Jūs varētu interesēt
HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded InsertsRažotājs: HARTING
€ 8,71Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Harting 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch
1
P.O.A.
Harting 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded InsertsRažotājs: HARTING
€ 8,71Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Housing Material
Metal
Length
53.1mm
Width
13.6mm
Jūs varētu interesēt
HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded InsertsRažotājs: HARTING
€ 8,71Katrs (bez PVN)