HARTING, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

RS noliktavas nr.: 862-5666Ražotājs: HARTINGRažotāja kods: 09474747011Distrelec Article No.: 12530378
brand-logo
Skatīt visu Ethernet Cable

Tehniskie dokumenti

Specifikācija

Brand

Harting

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Produkta apraksts

Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables

Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.

€ 22,70

€ 22,70 Katrs (bez PVN)

€ 27,47

€ 27,47 Katrs (Ieskaitot PVN)

HARTING, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

€ 22,70

€ 22,70 Katrs (bez PVN)

€ 27,47

€ 27,47 Katrs (Ieskaitot PVN)

HARTING, 2m Cat5e, Yellow RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Harting

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

Produkta apraksts

Harting Cat 5e & Cat 6 RJ45 Overmoulded Patch Cables

Cat 5e & Cat 6 RJ45 patch cable assemblies with an over moulded male RJ45 plug connector either end with a mating face to RJ45 IEC 60 603-74 and a yellow protection latch. The cables of these Cat 5e & Cat 6 RJ45 cable assemblies are SF/UTP with a braid and foil screened unshielded pair and a yellow PUR jacket. The Cat 5e RJ45 patch cable assemblies have a grey overmoulded body and the Cat 6 RJ45 patch cable assemblies have a black overmoulded body. Both Cat 5e and Cat 6 cable assemblies have an IP20 protection rating and a flexible limiting temperature range of 0°C min, 60°C max.