Tehniskie dokumenti
Specifikācija
Brand
HartingGender
Female to Female
LAN Category
Cat5
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Connector Type
RJ45
Shield Type
Shielded
Orientation
Right Angle
Length
32.3mm
Depth
60.7mm
Series
HARTING PushPull
Produkta apraksts
Harting Cat5 PushPull RJ45 Panel Feed Through Connector Sets
Category 5 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving push-pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These cat5 Push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. These RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. Both of these RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal fir IP65/IP67 protection and 2 x RJ45 jacks. All models are highly reliable and excellent quality.
€ 19,90
€ 19,90 Katrs (bez PVN)
€ 24,08
€ 24,08 Katrs (Ieskaitot PVN)
1
€ 19,90
€ 19,90 Katrs (bez PVN)
€ 24,08
€ 24,08 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HartingGender
Female to Female
LAN Category
Cat5
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Connector Type
RJ45
Shield Type
Shielded
Orientation
Right Angle
Length
32.3mm
Depth
60.7mm
Series
HARTING PushPull
Produkta apraksts
Harting Cat5 PushPull RJ45 Panel Feed Through Connector Sets
Category 5 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving push-pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These cat5 Push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. These RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. Both of these RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal fir IP65/IP67 protection and 2 x RJ45 jacks. All models are highly reliable and excellent quality.