Tehniskie dokumenti
Specifikācija
Brand
HartingPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
51.46 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Multicoloured
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
49pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
105 Ω
Izcelsmes valsts
United States
Produkta apraksts
Flat cable twisted pair 1.27 mm
Approvals
UL
€ 224,00
€ 224,00 1 rullis ar 30 metriem (bez PVN)
€ 271,04
€ 271,04 1 rullis ar 30 metriem (Ieskaitot PVN)
1
€ 224,00
€ 224,00 1 rullis ar 30 metriem (bez PVN)
€ 271,04
€ 271,04 1 rullis ar 30 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HartingPitch
1.27mm
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
51.46 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Multicoloured
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
49pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
105 Ω
Izcelsmes valsts
United States
Produkta apraksts
Flat cable twisted pair 1.27 mm
Approvals
UL