Tehniskie dokumenti
Specifikācija
Brand
HartingCurrent Rating
5A
Gender
Male
Series
Han-Modular
Type
Connector Module
Voltage Rating
50 V
Range
Han GigaBit, Han MegaBit, Han Shielded
Number Of Contacts
8
Izcelsmes valsts
Germany
Produkta apraksts
Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
€ 20,80
€ 10,40 Katrs (Paka ir 2) (bez PVN)
€ 25,17
€ 12,584 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 20,80
€ 10,40 Katrs (Paka ir 2) (bez PVN)
€ 25,17
€ 12,584 Katrs (Paka ir 2) (Ieskaitot PVN)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
2 - 8 | € 10,40 | € 20,80 |
10 - 22 | € 9,90 | € 19,80 |
24 - 48 | € 9,30 | € 18,60 |
50+ | € 8,60 | € 17,20 |
Tehniskie dokumenti
Specifikācija
Brand
HartingCurrent Rating
5A
Gender
Male
Series
Han-Modular
Type
Connector Module
Voltage Rating
50 V
Range
Han GigaBit, Han MegaBit, Han Shielded
Number Of Contacts
8
Izcelsmes valsts
Germany
Produkta apraksts
Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier