Hanna Instruments HI 991001 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, +16pH Max, +105 °C Max

RS noliktavas nr.: 469-7282Ražotājs: Hanna InstrumentsRažotāja kods: HI-991001
brand-logo
Skatīt visu pH mēraparāti

Tehniskie dokumenti

Specifikācija

Maximum pH

+16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Width

58mm

Length

150mm

Dimensions

150 x 58 x 29mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Height

29mm

Model Number p

HI 991001

Battery Life

200 h

Weight

205g

Battery Type

AAA

Produkta apraksts

Accessories for the HI 991001 Extended Range pH and Temperature Meter

Accessories only

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Hanna Instruments HI 991001 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, +16pH Max, +105 °C Max

P.O.A.

Hanna Instruments HI 991001 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, +16pH Max, +105 °C Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Maximum pH

+16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Width

58mm

Length

150mm

Dimensions

150 x 58 x 29mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Height

29mm

Model Number p

HI 991001

Battery Life

200 h

Weight

205g

Battery Type

AAA

Produkta apraksts

Accessories for the HI 991001 Extended Range pH and Temperature Meter

Accessories only