Tehniskie dokumenti
Specifikācija
Brand
HammondExternal Height
60 mm
External Width
80 mm
External Depth
80mm
Body Material
ABS
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035
Series
1557
Application
General Purpose
External Mounting Type
Wall
Izcelsmes valsts
Canada
Noliktavas stāvoklis patreiz nav pieejams
€ 20,50
€ 20,50 Katrs (bez PVN)
€ 24,80
€ 24,80 Katrs (Ieskaitot PVN)
Hammond 1557 Series ABS Wall Box, IP66, 60 mm x 80 mm x 80mm
1
€ 20,50
€ 20,50 Katrs (bez PVN)
€ 24,80
€ 24,80 Katrs (Ieskaitot PVN)
Hammond 1557 Series ABS Wall Box, IP66, 60 mm x 80 mm x 80mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HammondExternal Height
60 mm
External Width
80 mm
External Depth
80mm
Body Material
ABS
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035
Series
1557
Application
General Purpose
External Mounting Type
Wall
Izcelsmes valsts
Canada