Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 50 x 50 x 15mm

RS noliktavas nr.: 818-0400Ražotājs: HammondRažotāja kods: 1551SBKDistrelec Article No.: 15034889
brand-logo
Skatīt visu Vispārēja pielietojuma korpusi

Tehniskie dokumenti

Specifikācija

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

15 mm

External Width

50 mm

External Dimensions

50 x 50 x 15mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1551

Weight

18g

Explosion Proof

No

Distrelec Product Id

15034889

Izcelsmes valsts

United States

Produkta apraksts

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Noliktavas stāvoklis patreiz nav pieejams

€ 2,45

€ 2,45 Katrs (bez PVN)

€ 2,96

€ 2,96 Katrs (Ieskaitot PVN)

Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 50 x 50 x 15mm

€ 2,45

€ 2,45 Katrs (bez PVN)

€ 2,96

€ 2,96 Katrs (Ieskaitot PVN)

Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 50 x 50 x 15mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

15 mm

External Width

50 mm

External Dimensions

50 x 50 x 15mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1551

Weight

18g

Explosion Proof

No

Distrelec Product Id

15034889

Izcelsmes valsts

United States

Produkta apraksts

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.