Tehniskie dokumenti
Specifikācija
Brand
HagerCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Trip Sensitivity
30mA
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Izcelsmes valsts
France
Produkta apraksts
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Standards
NF EN 61008, NF C15-100, NF C14-100.
€ 277,00
€ 277,00 Katrs (bez PVN)
€ 335,17
€ 335,17 Katrs (Ieskaitot PVN)
1
€ 277,00
€ 277,00 Katrs (bez PVN)
€ 335,17
€ 335,17 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HagerCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Trip Sensitivity
30mA
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Izcelsmes valsts
France
Produkta apraksts
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Standards
NF EN 61008, NF C15-100, NF C14-100.