Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS noliktavas nr.: 243-0355Ražotājs: Guitel HervieuRažotāja kods: 301643
Skatīt visu Ritentiņi

Tehniskie dokumenti

Specifikācija

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

161mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Plastic

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 42,00

€ 42,00 Katrs (bez PVN)

€ 50,82

€ 50,82 Katrs (Ieskaitot PVN)

Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

€ 42,00

€ 42,00 Katrs (bez PVN)

€ 50,82

€ 50,82 Katrs (Ieskaitot PVN)

Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

161mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Plastic

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Izcelsmes valsts

France