Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 12, Polyurethane

RS Stock No.: 276-362Brand: GUIDE GLOVESManufacturers Part No.: GUIDE 314 12
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

12

Primary Glove Application

Mechanical Protection

Glove Material

Glass Fibre, HPPE, Polyurethane

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

Range

GUIDE 314

Country of Origin

China

Stock information temporarily unavailable.

€ 23.20

€ 23.20 Each (Exc. Vat)

€ 28.07

€ 28.07 Each (inc. VAT)

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 12, Polyurethane

€ 23.20

€ 23.20 Each (Exc. Vat)

€ 28.07

€ 28.07 Each (inc. VAT)

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 12, Polyurethane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

12

Primary Glove Application

Mechanical Protection

Glove Material

Glass Fibre, HPPE, Polyurethane

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

Range

GUIDE 314

Country of Origin

China