Grasslin Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 283-0992Brand: GrasslinManufacturers Part No.: 01.76.1001.1
brand-logo
View all in Home

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India

Stock information temporarily unavailable.

€ 27.70

€ 27.70 Each (Exc. Vat)

€ 33.52

€ 33.52 Each (inc. VAT)

Grasslin Analogue Time Switch 230 V ac, 1-Channel

€ 27.70

€ 27.70 Each (Exc. Vat)

€ 33.52

€ 33.52 Each (inc. VAT)

Grasslin Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.70
5 - 9€ 27.13
10+€ 26.58

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India