Tehniskie dokumenti
Specifikācija
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1000A ac
Best Accuracy
±1% + 0.5 A
Resolution
500 mA
Maximum Conductor Size
32mm
Calibrated
UKAS
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
CP-1000
Maximum Operating Temperature
+50°C
Model Number (p)
CP-1000
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Izcelsmes valsts
United Kingdom
Produkta apraksts
CP1 Series AC/DC 1000A ac/dc Current Probes
Supplied with
1 x PP3 9V alkaline battery & instructions
€ 450,00
€ 450,00 Katrs (bez PVN)
€ 544,50
€ 544,50 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
€ 450,00
€ 450,00 Katrs (bez PVN)
€ 544,50
€ 544,50 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1000A ac
Best Accuracy
±1% + 0.5 A
Resolution
500 mA
Maximum Conductor Size
32mm
Calibrated
UKAS
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
CP-1000
Maximum Operating Temperature
+50°C
Model Number (p)
CP-1000
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Izcelsmes valsts
United Kingdom
Produkta apraksts
CP1 Series AC/DC 1000A ac/dc Current Probes
Supplied with
1 x PP3 9V alkaline battery & instructions