1260-43-000 Laser Module, 635nm 0.36mW, Diode, TTL control Dot pattern 3.3→5 V

RS Stock No.: 260-5828Brand: Global LaserManufacturers Part No.: 1260-43-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

0.36mW

Laser Class

1

Control Type

TTL

Application

Alignment

Series

Cameo

Supply Voltage Range

3.3→5 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 204.00

€ 204.00 Each (Exc. Vat)

€ 246.84

€ 246.84 Each (inc. VAT)

1260-43-000 Laser Module, 635nm 0.36mW, Diode, TTL control Dot pattern 3.3→5 V

€ 204.00

€ 204.00 Each (Exc. Vat)

€ 246.84

€ 246.84 Each (inc. VAT)

1260-43-000 Laser Module, 635nm 0.36mW, Diode, TTL control Dot pattern 3.3→5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 204.00
5 - 9€ 193.00
10 - 24€ 177.00
25+€ 168.00

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

0.36mW

Laser Class

1

Control Type

TTL

Application

Alignment

Series

Cameo

Supply Voltage Range

3.3→5 V

Country of Origin

United Kingdom