Tehniskie dokumenti
Specifikācija
Brand
GerberBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
70mm
Overall Length
101 mm
Blade Type
Straight
Retractable
Yes
Series
Dime
Weight
62g
Izcelsmes valsts
China
Produkta apraksts
Dime Keychain Multi-Tool
Pocket size tool ideal for the keychain. Complete with Gerber limited lifetime warranty.
€ 41,10
€ 41,10 Katrs (bez PVN)
€ 49,73
€ 49,73 Katrs (Ieskaitot PVN)
1
€ 41,10
€ 41,10 Katrs (bez PVN)
€ 49,73
€ 49,73 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
GerberBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
70mm
Overall Length
101 mm
Blade Type
Straight
Retractable
Yes
Series
Dime
Weight
62g
Izcelsmes valsts
China
Produkta apraksts
Dime Keychain Multi-Tool
Pocket size tool ideal for the keychain. Complete with Gerber limited lifetime warranty.