Geocel Liquid Adhesive

RS Stock No.: 469-4463Brand: GeocelManufacturers Part No.: 6011011
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Geocel

Material Compatibility

Concrete, Metal, Plastic, Wood

Colour

Brown

Product Form

Liquid

Package Type

Bottle

Country of Origin

Belgium

Product details

Joiners' Mate Liquid

A one part rapid curing water-resistant polyeurethane adhesive. It is a moisture curing liquid, which expands slightly to increase bite strength, and is ideal for bonding surfaces such as brick, wood and concrete.

Fast setting-initial grab strength in 5 to 10 minutes
For internal and external applications
Weather and saltwater proof
Resistant to acid and chemicals
Conforms to BSEN204 Class D4
500ml pack

You may be interested in
RS PRO Liquid Adhesive, 250 ml
€ 17.30Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Geocel Liquid Adhesive

Price on Asking

Geocel Liquid Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Liquid Adhesive, 250 ml
€ 17.30Each (Exc. Vat)

Technical Document

Specifications

Brand

Geocel

Material Compatibility

Concrete, Metal, Plastic, Wood

Colour

Brown

Product Form

Liquid

Package Type

Bottle

Country of Origin

Belgium

Product details

Joiners' Mate Liquid

A one part rapid curing water-resistant polyeurethane adhesive. It is a moisture curing liquid, which expands slightly to increase bite strength, and is ideal for bonding surfaces such as brick, wood and concrete.

Fast setting-initial grab strength in 5 to 10 minutes
For internal and external applications
Weather and saltwater proof
Resistant to acid and chemicals
Conforms to BSEN204 Class D4
500ml pack

You may be interested in
RS PRO Liquid Adhesive, 250 ml
€ 17.30Each (Exc. Vat)