Gems Sensors Pressure Switch, 400psi Min, 1100psi Max, SPST-NC Output

RS noliktavas nr.: 779-4244Ražotājs: Gems SensorsRažotāja kods: PS61-60-4MGZ-B-SP
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Minimum Pressure Reading

400psi

Maximum Pressure Reading

1100psi

Output Type

SPST-NC

Media Measured

Hydraulic

Process Connection

G1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Zinc Plated Steel

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

IP Rating

IP66

Izcelsmes valsts

United States

Produkta apraksts

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Noliktavas stāvoklis patreiz nav pieejams

€ 52,81

€ 52,81 Katrs (bez PVN)

€ 63,90

€ 63,90 Katrs (Ieskaitot PVN)

Gems Sensors Pressure Switch, 400psi Min, 1100psi Max, SPST-NC Output

€ 52,81

€ 52,81 Katrs (bez PVN)

€ 63,90

€ 63,90 Katrs (Ieskaitot PVN)

Gems Sensors Pressure Switch, 400psi Min, 1100psi Max, SPST-NC Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Minimum Pressure Reading

400psi

Maximum Pressure Reading

1100psi

Output Type

SPST-NC

Media Measured

Hydraulic

Process Connection

G1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Zinc Plated Steel

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

IP Rating

IP66

Izcelsmes valsts

United States

Produkta apraksts

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.