Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

Tehniskie dokumenti
Specifikācija
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin M12 x 1 Connector
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
€ 199,98
€ 199,98 Katrs (bez PVN)
€ 241,98
€ 241,98 Katrs (Ieskaitot PVN)
1
€ 199,98
€ 199,98 Katrs (bez PVN)
€ 241,98
€ 241,98 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin M12 x 1 Connector
Response Time
1 ms
Maximum Current
2 (Sink & Source) mA
Series
3100
Supply Voltage
8 → 30 V dc
Housing Material
17-4 PH Stainless Steel (Wetted Part)
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.