Gems Sensors Pressure Switch, 0.7bar Min, 4.1bar Max, SPST-NO Output

RS noliktavas nr.: 123-6131Ražotājs: Gems SensorsRažotāja kods: 251858
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Minimum Pressure Reading

0.7bar

Maximum Pressure Reading

4.1bar

Accuracy

±0.1 bar

Output Type

SPST-NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

1/4 x 1/32 Spade Terminal

Housing Material

Zinc Plated Steel

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+121°C

Izcelsmes valsts

United States

Produkta apraksts

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Noliktavas stāvoklis patreiz nav pieejams

€ 113,65

€ 113,65 Katrs (bez PVN)

€ 137,52

€ 137,52 Katrs (Ieskaitot PVN)

Gems Sensors Pressure Switch, 0.7bar Min, 4.1bar Max, SPST-NO Output

€ 113,65

€ 113,65 Katrs (bez PVN)

€ 137,52

€ 137,52 Katrs (Ieskaitot PVN)

Gems Sensors Pressure Switch, 0.7bar Min, 4.1bar Max, SPST-NO Output
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Minimum Pressure Reading

0.7bar

Maximum Pressure Reading

4.1bar

Accuracy

±0.1 bar

Output Type

SPST-NO

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

1/4 x 1/32 Spade Terminal

Housing Material

Zinc Plated Steel

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+121°C

Izcelsmes valsts

United States

Produkta apraksts

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.