Technical Document
Specifications
Brand
GefranStroke
400mm
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
Italy
Product details
MK4 A — linear travel sensor with analogue output
Magnetostrictive contactless linear travel sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranStroke
400mm
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
Italy
Product details
MK4 A — linear travel sensor with analogue output
Magnetostrictive contactless linear travel sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor