Tehniskie dokumenti
Specifikācija
Brand
GefranMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
230 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Load Voltage Range
24 → 230V ac
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GQ
Dimensions
45 x 30.5 x 58mm
Height
58mm
Length
45mm
Operating Temperature Range
-25 → +80°C
Depth
30.5mm
Special Features
Red LED Drive Active Signal, Has An Optional Internal MOV
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Italy
€ 45,60
€ 45,60 Katrs (bez PVN)
€ 55,18
€ 55,18 Katrs (Ieskaitot PVN)
1
€ 45,60
€ 45,60 Katrs (bez PVN)
€ 55,18
€ 55,18 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
GefranMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
230 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Load Voltage Range
24 → 230V ac
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GQ
Dimensions
45 x 30.5 x 58mm
Height
58mm
Length
45mm
Operating Temperature Range
-25 → +80°C
Depth
30.5mm
Special Features
Red LED Drive Active Signal, Has An Optional Internal MOV
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Italy