Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
11 → 27 V dc, 18 → 27 V ac
Size
72 x 36mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65
Series
40T72
Input Type
K Type Thermocouple
Panel Depth
54mm
Country of Origin
Italy
Product details
Gefran 40T Indicator
Gefran 40T microprocessor based indicator offers configuration via the faceplate. This also supports a frontal Lexan© membrane faceplate which offers IP65 protection. This series benefits from accepting a comprehensive range of sensor inputs. A digital input (24Vdc / 4mA) is available for flash, peak handling, resetting or releasing latch.
This device also does not required an external shunt or adaptor. Gefran 40T also makes use of a simplified "function block grouping" system which allows for ease of programming, there is also a dedicated Windows programming kit which utilizes a menu-driven program to make programming even easier
72 x 36 format manufactured with SMT
Integral transmitter power supply
Password protected configuration parameters
Internal linearisation for engineering units
3 configurable trips points, which can be configured via the faceplate
Custom thermocouple linearisation available
Serial link configuration supported
Supports relay & logic outputs
Main applications include:
Food processing
Mould cooling & air conditioning
Industrial refrigeration
Humidity switching
Thermostat
Gefran Series 400, 600, 650, 1000, 1200 & 1250
€ 320.32
€ 320.32 Each (Exc. Vat)
€ 387.59
€ 387.59 Each (inc. VAT)
1
€ 320.32
€ 320.32 Each (Exc. Vat)
€ 387.59
€ 387.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
11 → 27 V dc, 18 → 27 V ac
Size
72 x 36mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65
Series
40T72
Input Type
K Type Thermocouple
Panel Depth
54mm
Country of Origin
Italy
Product details
Gefran 40T Indicator
Gefran 40T microprocessor based indicator offers configuration via the faceplate. This also supports a frontal Lexan© membrane faceplate which offers IP65 protection. This series benefits from accepting a comprehensive range of sensor inputs. A digital input (24Vdc / 4mA) is available for flash, peak handling, resetting or releasing latch.
This device also does not required an external shunt or adaptor. Gefran 40T also makes use of a simplified "function block grouping" system which allows for ease of programming, there is also a dedicated Windows programming kit which utilizes a menu-driven program to make programming even easier
72 x 36 format manufactured with SMT
Integral transmitter power supply
Password protected configuration parameters
Internal linearisation for engineering units
3 configurable trips points, which can be configured via the faceplate
Custom thermocouple linearisation available
Serial link configuration supported
Supports relay & logic outputs
Main applications include:
Food processing
Mould cooling & air conditioning
Industrial refrigeration
Humidity switching
Thermostat