Gedore Hexagon Screwdriver Bit, 6 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall

RS Stock No.: 772-3637Brand: GedoreManufacturers Part No.: IN 19 6
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Hex

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.

Stock information temporarily unavailable.

€ 21.00

€ 21.00 Each (Exc. Vat)

€ 25.41

€ 25.41 Each (inc. VAT)

Gedore Hexagon Screwdriver Bit, 6 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall

€ 21.00

€ 21.00 Each (Exc. Vat)

€ 25.41

€ 25.41 Each (inc. VAT)

Gedore Hexagon Screwdriver Bit, 6 mm Tip, 1/2 in Drive, Hex Drive, 60 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Hex

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.