Technical Document
Specifications
Brand
GedoreSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
Yes
Model
6162220
Socket Size
4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 13 mm
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Ratchet, Sockets
Drive Type
Square
Country of Origin
Germany
Product details
16 Piece Square Drive Socket Set
Professional 1/4in drive hexagon socket with polished finish. Supplied with plastic case.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction
€ 386.00
€ 386.00 Each (Exc. Vat)
€ 467.06
€ 467.06 Each (inc. VAT)
1
€ 386.00
€ 386.00 Each (Exc. Vat)
€ 467.06
€ 467.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
Yes
Model
6162220
Socket Size
4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 13 mm
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Ratchet, Sockets
Drive Type
Square
Country of Origin
Germany
Product details
16 Piece Square Drive Socket Set
Professional 1/4in drive hexagon socket with polished finish. Supplied with plastic case.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium steel construction