GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.6 → 3.63V dc/ 6A Output, 2.4 → 5.5 V dc

RS noliktavas nr.: 715-8557Ražotājs: GE Critical PowerRažotāja kods: APXH006A0X-SRZ
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

0.6 → 3.63V dc

Input Voltage Range

2.4 → 5.5 V dc

Power Rating

22W

Output Current

6A

Mounting Type

Surface Mount

Number of Outputs

1

Width

12.2mm

Depth

7.25mm

Length

12.2mm

Series

Pico TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

93%

Maximum Temperature

+85°C

Izcelsmes valsts

China

Produkta apraksts

Lineage Power 6A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 30,80

€ 30,80 Katrs (bez PVN)

€ 37,27

€ 37,27 Katrs (Ieskaitot PVN)

GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.6 → 3.63V dc/ 6A Output, 2.4 → 5.5 V dc
Izvēlēties iepakojuma veidu

€ 30,80

€ 30,80 Katrs (bez PVN)

€ 37,27

€ 37,27 Katrs (Ieskaitot PVN)

GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.6 → 3.63V dc/ 6A Output, 2.4 → 5.5 V dc
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 30,80
5 - 9€ 29,30
10 - 24€ 27,70
25 - 49€ 26,20
50+€ 24,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

0.6 → 3.63V dc

Input Voltage Range

2.4 → 5.5 V dc

Power Rating

22W

Output Current

6A

Mounting Type

Surface Mount

Number of Outputs

1

Width

12.2mm

Depth

7.25mm

Length

12.2mm

Series

Pico TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

93%

Maximum Temperature

+85°C

Izcelsmes valsts

China

Produkta apraksts

Lineage Power 6A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more