FTDI Chip FT120T-R, USB Controller, USB 1.1, USB 2.0, 3.3 to 5 V, 28-Pin TSSOP

RS Stock No.: 923-1622Brand: FTDI ChipManufacturers Part No.: FT120T-R
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 to 5 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,125.00

€ 1.65 Each (On a Reel of 2500) (Exc. Vat)

€ 4,991.25

€ 1.996 Each (On a Reel of 2500) (inc. VAT)

FTDI Chip FT120T-R, USB Controller, USB 1.1, USB 2.0, 3.3 to 5 V, 28-Pin TSSOP

€ 4,125.00

€ 1.65 Each (On a Reel of 2500) (Exc. Vat)

€ 4,991.25

€ 1.996 Each (On a Reel of 2500) (inc. VAT)

FTDI Chip FT120T-R, USB Controller, USB 1.1, USB 2.0, 3.3 to 5 V, 28-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 to 5 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more