Fordata FECC1602B-RNNYBW-66SE Alphanumeric LCD Display, Yellow on, 2 Rows by 16 Characters, Reflective

RS noliktavas nr.: 720-0197Ražotājs: FordataRažotāja kods: FECC1602B-RNNYBW-66SE
brand-logo
Skatīt visu LCD monohromie displeji

Tehniskie dokumenti

Specifikācija

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

63 x 16.4mm

Viewing Area Height

16.4mm

Viewing Area Width

63mm

Illumination Colour

Yellow

External Height

36mm

External Width

85mm

External Dimensions

36 x 85mm

Controller Type

SPLC780D

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Current Rating

4mA

Operating Temperature Range

-20 → +70°C

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Fordata FECC1602B-RNNYBW-66SE Alphanumeric LCD Display, Yellow on, 2 Rows by 16 Characters, Reflective

P.O.A.

Fordata FECC1602B-RNNYBW-66SE Alphanumeric LCD Display, Yellow on, 2 Rows by 16 Characters, Reflective
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

63 x 16.4mm

Viewing Area Height

16.4mm

Viewing Area Width

63mm

Illumination Colour

Yellow

External Height

36mm

External Width

85mm

External Dimensions

36 x 85mm

Controller Type

SPLC780D

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Current Rating

4mA

Operating Temperature Range

-20 → +70°C

Izcelsmes valsts

China