Tehniskie dokumenti
Specifikācija
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
4.8mm
Character Height
9.2mm
Viewing Area Dimensions
99 x 13mm
Viewing Area Height
13mm
Viewing Area Width
99mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
33 x 122mm
External Height
33mm
External Width
122mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Minimum Operating Temperature
-20°C
Voltage Rating
5V
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Current Rating
4mA
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FordataDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
4.8mm
Character Height
9.2mm
Viewing Area Dimensions
99 x 13mm
Viewing Area Height
13mm
Viewing Area Width
99mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
33 x 122mm
External Height
33mm
External Width
122mm
Controller Type
SPLC780D
Display Mode
Transflective
Display Matrix Technology
STN
Minimum Operating Temperature
-20°C
Voltage Rating
5V
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Current Rating
4mA