Hazardous Product

Fluke ii900 Acoustic Imager, 7in Display

RS Stock No.: 187-6163Brand: FlukeManufacturers Part No.: ii900
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

3 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

TFT LCD

Field Of View

65°

Operating Humidity Range

10 → 95%

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii900

Weight

1.7kg

Resolution

1280 x 800 Pixel

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

€ 20,417.00

€ 20,417.00 Each (Exc. Vat)

€ 24,704.57

€ 24,704.57 Each (inc. VAT)

Fluke ii900 Acoustic Imager, 7in Display

€ 20,417.00

€ 20,417.00 Each (Exc. Vat)

€ 24,704.57

€ 24,704.57 Each (inc. VAT)

Fluke ii900 Acoustic Imager, 7in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

3 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

TFT LCD

Field Of View

65°

Operating Humidity Range

10 → 95%

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii900

Weight

1.7kg

Resolution

1280 x 800 Pixel

Country of Origin

Romania

You may be interested in