Tehniskie dokumenti
Specifikācija
Brand
FlukeMultimeter Type
Handheld
Model Number p
CNX 3000
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Width
93mm
Length
207mm
Dimensions
207 x 93 x 47.5mm
Minimum Operating Temperature
-10°C
Height
47.5mm
Weight
340g
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Maximum Operating Temperature
+50°C
Izcelsmes valsts
United States
Produkta apraksts
Fluke CNX Wireless 3000 Digital Multimeter
The Fluke CNX 3000 wireless digital multimeter can operate independently as a fully functional DMM. However its total advantage is that it can communicate with and display real time readings from up to 3 Fluke CNX 3000 Series Wireless Modules. Each module can be located up to 20 metres (66 feet) away and can be numerically identified with the multimeter. You can identify upto 10 modules using the multimeter then log or display the readings from any 3 of them plus the DMM reading.
Compatible with the following Fluke CNX 3000 Series wireless modules and accessories:
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)
The Fluke CNX Wireless test tools (modules) can also communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
Supplied with
1 x TC175 test leads
1 x A175 crocodile clips
3 x AA alkaline batteries
Approvals
Safety:
Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III
Electromagnetic compatibility:
EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS
Safety compliance:
US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010
Certifications:
CSA, FCC, CE
Fluke CNX Wireless
The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.
The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)
These items are available individually and we also supply dedicated kits.
The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.
The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.
In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FlukeMultimeter Type
Handheld
Model Number p
CNX 3000
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Width
93mm
Length
207mm
Dimensions
207 x 93 x 47.5mm
Minimum Operating Temperature
-10°C
Height
47.5mm
Weight
340g
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Maximum Operating Temperature
+50°C
Izcelsmes valsts
United States
Produkta apraksts
Fluke CNX Wireless 3000 Digital Multimeter
The Fluke CNX 3000 wireless digital multimeter can operate independently as a fully functional DMM. However its total advantage is that it can communicate with and display real time readings from up to 3 Fluke CNX 3000 Series Wireless Modules. Each module can be located up to 20 metres (66 feet) away and can be numerically identified with the multimeter. You can identify upto 10 modules using the multimeter then log or display the readings from any 3 of them plus the DMM reading.
Compatible with the following Fluke CNX 3000 Series wireless modules and accessories:
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
PC USB Wireless Adapter (RS 765-0438)
The Fluke CNX Wireless test tools (modules) can also communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
Supplied with
1 x TC175 test leads
1 x A175 crocodile clips
3 x AA alkaline batteries
Approvals
Safety:
Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III
Electromagnetic compatibility:
EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS
Safety compliance:
US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010
Certifications:
CSA, FCC, CE
Fluke CNX Wireless
The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.
The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)
These items are available individually and we also supply dedicated kits.
The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.
The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.
In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.