Hazardous Product

Fluke 805 FC + 820-2 Vibration Meter - Acceleration, Displacement, Velocity

RS Stock No.: 201-2098Brand: FlukeManufacturers Part No.: FLUKE-805 FC/820-2
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

50g

Minimum Acceleration

0.01g

Communication Protocol

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Battery Type

AA

Model Number p

805 FC + 820-2

Country of Origin

United States

Stock information temporarily unavailable.

€ 3,065.00

€ 3,065.00 Each (Exc. Vat)

€ 3,708.65

€ 3,708.65 Each (inc. VAT)

Fluke 805 FC + 820-2 Vibration Meter - Acceleration, Displacement, Velocity

€ 3,065.00

€ 3,065.00 Each (Exc. Vat)

€ 3,708.65

€ 3,708.65 Each (inc. VAT)

Fluke 805 FC + 820-2 Vibration Meter - Acceleration, Displacement, Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

50g

Minimum Acceleration

0.01g

Communication Protocol

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Battery Type

AA

Model Number p

805 FC + 820-2

Country of Origin

United States