Fluke 718 EX -830mbar to 20bar Pressure Calibrator

RS noliktavas nr.: 520-715Ražotājs: FlukeRažotāja kods: FLUKE-718EX 300G
brand-logo
Skatīt visu Spiediena kalibratori

Tehniskie dokumenti

Specifikācija

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-830mbar

Resolution

0.0001 bar

Pressure Port Type

Vacuum

Model Number p

718 EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Hazardous Area Certification

ATEX

Length

216mm

Width

94mm

Izcelsmes valsts

China

Produkta apraksts

Fluke 718Ex 300G Pressure Calibrator

Supplied with

Protective red holster, TL75 test leads, set of test clips (red and black).

Standards

ATEX II 1G EEx ia IIC T4 compliant, CSA I.S. Class I, Div. 1 Groups A-D, T4, EN 61326 2002-2, Class C

Jūs varētu interesēt
Fluke 718 -850mbar to 20bar Pressure Calibrator
€ 5 115,71Katrs (bez PVN)

€ 5 340,88

€ 5 340,88 Katrs (bez PVN)

€ 6 462,46

€ 6 462,46 Katrs (Ieskaitot PVN)

Fluke 718 EX -830mbar to 20bar Pressure Calibrator

Kalibrācijas veids

€ 5 340,88

€ 5 340,88 Katrs (bez PVN)

€ 6 462,46

€ 6 462,46 Katrs (Ieskaitot PVN)

Fluke 718 EX -830mbar to 20bar Pressure Calibrator

Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt
Fluke 718 -850mbar to 20bar Pressure Calibrator
€ 5 115,71Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Fluke

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-830mbar

Resolution

0.0001 bar

Pressure Port Type

Vacuum

Model Number p

718 EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Hazardous Area Certification

ATEX

Length

216mm

Width

94mm

Izcelsmes valsts

China

Produkta apraksts

Fluke 718Ex 300G Pressure Calibrator

Supplied with

Protective red holster, TL75 test leads, set of test clips (red and black).

Standards

ATEX II 1G EEx ia IIC T4 compliant, CSA I.S. Class I, Div. 1 Groups A-D, T4, EN 61326 2002-2, Class C

Jūs varētu interesēt
Fluke 718 -850mbar to 20bar Pressure Calibrator
€ 5 115,71Katrs (bez PVN)