Dual-use

Fluke 414D Laser Measure, 50m Range, ± 2 mm Accuracy

RS Stock No.: 764-9621Brand: FlukeManufacturers Part No.: Fluke-414D
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Fluke

Accuracy

± 2 mm

Measurement Range

50m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

113g

Model Number p

414D

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 212.00

€ 212.00 Each (Exc. Vat)

€ 256.52

€ 256.52 Each (inc. VAT)

Fluke 414D Laser Measure, 50m Range, ± 2 mm Accuracy

€ 212.00

€ 212.00 Each (Exc. Vat)

€ 256.52

€ 256.52 Each (inc. VAT)

Fluke 414D Laser Measure, 50m Range, ± 2 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Accuracy

± 2 mm

Measurement Range

50m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

113g

Model Number p

414D

Country of Origin

Hungary

You may be interested in