Fluke 360 Clampmeter, Max Current 60A ac CAT II 300 V

RS noliktavas nr.: 252-191Ražotājs: FlukeRažotāja kods: FLUKE-360
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

360

AC Current Measurement Resolution

1mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±5% +5 digits

Functions Measured

AC Current

Minimum Operating Temperature

0°C

Height

25mm

Maximum Conductor Size

40mm

Battery Life

90 h

Weight

200g

Safety Category Level

CAT II

Safety Category Voltage

300V

Battery Type

CR2032

Safety Category

CAT II 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

70mm

Length

176mm

Dimensions

176 x 70 x 25mm

Izcelsmes valsts

Japan

Produkta apraksts

Fluke 360 AC Leakage Current Clamp Meter

Supplied with

carry case, 3V Lithium battery & instruction manual.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 745,00

€ 745,00 Katrs (bez PVN)

€ 901,45

€ 901,45 Katrs (Ieskaitot PVN)

Fluke 360 Clampmeter, Max Current 60A ac CAT II 300 V

€ 745,00

€ 745,00 Katrs (bez PVN)

€ 901,45

€ 901,45 Katrs (Ieskaitot PVN)

Fluke 360 Clampmeter, Max Current 60A ac CAT II 300 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

360

AC Current Measurement Resolution

1mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±5% +5 digits

Functions Measured

AC Current

Minimum Operating Temperature

0°C

Height

25mm

Maximum Conductor Size

40mm

Battery Life

90 h

Weight

200g

Safety Category Level

CAT II

Safety Category Voltage

300V

Battery Type

CR2032

Safety Category

CAT II 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

70mm

Length

176mm

Dimensions

176 x 70 x 25mm

Izcelsmes valsts

Japan

Produkta apraksts

Fluke 360 AC Leakage Current Clamp Meter

Supplied with

carry case, 3V Lithium battery & instruction manual.

Jūs varētu interesēt