Tehniskie dokumenti
Specifikācija
Brand
FlukeWorking Environment
Indoor
Self Levelling
Yes
Laser Colour
Green
Laser Wavelength
510nm
Power Source
Battery
Dimensions
93 x 61 x 93mm
Weight
500g
Height
93mm
Maximum Operating Temperature
+50°C
Model Number p
180LG STSTEM
Width
61mm
Length
93mm
Minimum Operating Temperature
-18°C
Izcelsmes valsts
China
Produkta apraksts
Fluke 180LR and 180LG Cross Line Laser Level Kit
Fluke 180LR and 180LG 2-line laser levels kit, complete with LDR or LDG laser line detector. Featuring bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.
These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.
Fluke LDR and LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plum and level lines in high ambient light situations. They offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.
€ 362,00
€ 362,00 Katrs (bez PVN)
€ 438,02
€ 438,02 Katrs (Ieskaitot PVN)
1
€ 362,00
€ 362,00 Katrs (bez PVN)
€ 438,02
€ 438,02 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FlukeWorking Environment
Indoor
Self Levelling
Yes
Laser Colour
Green
Laser Wavelength
510nm
Power Source
Battery
Dimensions
93 x 61 x 93mm
Weight
500g
Height
93mm
Maximum Operating Temperature
+50°C
Model Number p
180LG STSTEM
Width
61mm
Length
93mm
Minimum Operating Temperature
-18°C
Izcelsmes valsts
China
Produkta apraksts
Fluke 180LR and 180LG Cross Line Laser Level Kit
Fluke 180LR and 180LG 2-line laser levels kit, complete with LDR or LDG laser line detector. Featuring bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.
These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.
Fluke LDR and LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plum and level lines in high ambient light situations. They offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.