Fluke Networks FiberMaster Quad Multimode Fibre Optic Kit

RS noliktavas nr.: 661-9045Ražotājs: Fluke NetworksRažotāja kods: FTK1300
brand-logo
Skatīt visu Fibre Testers

Tehniskie dokumenti

Specifikācija

Cable Type

Multimode

Equipment Type

Fibre Optic Kit

Connector Type

Fixed LC, Fixed ST

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

50 h

Power Source

Battery

Includes

850 & 1300 Source, Case, FT120, LC Adapter, Power Meter, Remote ID Source, ST Adapter, Visual Fault Locator

Width

39mm

Length

80mm

Dimensions

80 x 39 x 165mm

Minimum Operating Temperature

-10°C

Height

165mm

Model Number p

FiberMaster Quad

Weight

325g

Minimum Output Power

-7dBm

Maximum Operating Temperature

+50°C

Izcelsmes valsts

United States

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 3 370,00

€ 3 370,00 Katrs (bez PVN)

€ 4 077,70

€ 4 077,70 Katrs (Ieskaitot PVN)

Fluke Networks FiberMaster Quad Multimode Fibre Optic Kit

€ 3 370,00

€ 3 370,00 Katrs (bez PVN)

€ 4 077,70

€ 4 077,70 Katrs (Ieskaitot PVN)

Fluke Networks FiberMaster Quad Multimode Fibre Optic Kit
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Cable Type

Multimode

Equipment Type

Fibre Optic Kit

Connector Type

Fixed LC, Fixed ST

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

50 h

Power Source

Battery

Includes

850 & 1300 Source, Case, FT120, LC Adapter, Power Meter, Remote ID Source, ST Adapter, Visual Fault Locator

Width

39mm

Length

80mm

Dimensions

80 x 39 x 165mm

Minimum Operating Temperature

-10°C

Height

165mm

Model Number p

FiberMaster Quad

Weight

325g

Minimum Output Power

-7dBm

Maximum Operating Temperature

+50°C

Izcelsmes valsts

United States

Jūs varētu interesēt