Flowline LI55 Series Level Controller - DIN Rail, Panel Mount, 85 → 265 V ac 1 Sensor Input SPDT Relay

RS noliktavas nr.: 889-1536Ražotājs: FlowlineRažotāja kods: LI55-1201
brand-logo
Skatīt visu Līmeņa kontrolieri

Tehniskie dokumenti

Specifikācija

Number of Inputs

1

Mounting Style

DIN Rail, Panel Mount

Supply Voltage

85 → 265 V ac

Overall Length

119mm

Overall Width

62mm

Overall Depth

136mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

IP Rating

IP65

Output Type

SPDT Relay

Number of Outputs

2

Standards Met

CE, cUL, E160849, UL, 508

Series

LI55

Current Rating

3 A

Input Type

Sensor

Izcelsmes valsts

United States

Produkta apraksts

Flowline DataView™ Level Controller

Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable relays & repeater are available for added functionality

Flowline Sensors

Noliktavas stāvoklis patreiz nav pieejams

€ 904,03

€ 904,03 Katrs (bez PVN)

€ 1 093,88

€ 1 093,88 Katrs (Ieskaitot PVN)

Flowline LI55 Series Level Controller - DIN Rail, Panel Mount, 85 → 265 V ac 1 Sensor Input SPDT Relay

€ 904,03

€ 904,03 Katrs (bez PVN)

€ 1 093,88

€ 1 093,88 Katrs (Ieskaitot PVN)

Flowline LI55 Series Level Controller - DIN Rail, Panel Mount, 85 → 265 V ac 1 Sensor Input SPDT Relay
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number of Inputs

1

Mounting Style

DIN Rail, Panel Mount

Supply Voltage

85 → 265 V ac

Overall Length

119mm

Overall Width

62mm

Overall Depth

136mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

IP Rating

IP65

Output Type

SPDT Relay

Number of Outputs

2

Standards Met

CE, cUL, E160849, UL, 508

Series

LI55

Current Rating

3 A

Input Type

Sensor

Izcelsmes valsts

United States

Produkta apraksts

Flowline DataView™ Level Controller

Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable relays & repeater are available for added functionality

Flowline Sensors