Flexitog Red Kevlar Work Gloves, Size 8

RS Stock No.: 230-0660Brand: FlexitogManufacturers Part No.: 690C-08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Glove Material

Kevlar

Main Colour of Glove

Red

Number of Gloves

1Pair

Country of Origin

India

Stock information temporarily unavailable.

€ 74.00

€ 74.00 1 Pair (Exc. Vat)

€ 89.54

€ 89.54 1 Pair (inc. VAT)

Flexitog Red Kevlar Work Gloves, Size 8

€ 74.00

€ 74.00 1 Pair (Exc. Vat)

€ 89.54

€ 89.54 1 Pair (inc. VAT)

Flexitog Red Kevlar Work Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Glove Material

Kevlar

Main Colour of Glove

Red

Number of Gloves

1Pair

Country of Origin

India