Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
20mm
Material
Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Series
LTP
Colour
Black
Interior Diameter
16mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight
LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.
Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.
Approvals
CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS
Flexicon Flexible Conduit
€ 320,00
€ 320,00 1 rullis ar 25 metriem (bez PVN)
€ 387,20
€ 387,20 1 rullis ar 25 metriem (Ieskaitot PVN)
1
€ 320,00
€ 320,00 1 rullis ar 25 metriem (bez PVN)
€ 387,20
€ 387,20 1 rullis ar 25 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 320,00 |
5 - 14 | € 256,00 |
15+ | € 243,00 |
Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
20mm
Material
Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Series
LTP
Colour
Black
Interior Diameter
16mm
Length
25m
IP Rating
IP66, IP67, IP68, IP69
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight
LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.
Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.
Approvals
CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS