Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26mm
Colour
Blue
Interior Diameter
21.1mm
Length
25m
IP Rating
IP54
Coating Material
Polyurethane
Maximum Operating Temperature
+100°C
Series
FPU
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Izcelsmes valsts
United Kingdom
P.O.A.
Katrs (bez PVN)
25
P.O.A.
Katrs (bez PVN)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FlexiconNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
26mm
Colour
Blue
Interior Diameter
21.1mm
Length
25m
IP Rating
IP54
Coating Material
Polyurethane
Maximum Operating Temperature
+100°C
Series
FPU
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Izcelsmes valsts
United Kingdom